Nexperia 74LVC273PW,118

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC273PW,118.

Augswan

Datasheet17 pages20 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
-44.42%

CAD Models

Download Nexperia 74LVC273PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.556
$ 0.556
Stock
588,885
873,165
873,165
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.2 ns
11.2 ns
11.2 ns
Frequency
64 MHz
64 MHz
64 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
100 nA
100 nA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
Texas InstrumentsSN74LVC374APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC374APWRG4
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin TSSOP T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74LVC273PW,118 provided by its distributors.

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Flip-Flop, Non Inverted, Positive Edge, 74LVC273, D, 230 MHz, TSSOP
Tape & Reel (TR) 74LVC273 e4 74LVC flip flop 6.5mm 8.2ns @ 3.3V 50pF 230MHz 11.5ns
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
NOW NEXPERIA 74LVC273PW - D FLIP-FLOP, LVC/LCX/Z SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, TRUE OUTPUT, CMOS, TSSOP20
FLIP FLOP, D-TYPE, 230MHZ, TSSOP-20; Logic Family / Base Number: 74LVC273; Flip-Flop Type: D; Propagation Delay: -; Frequency: 230MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 20Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC273PW,118"
  • 74LVC273PW 118
  • 74LVC273PW,118.
  • 74LVC273PW-118
  • 74LVC273PW/118
  • 74LVC273PW118
  • 74LVC273PW@118