Nexperia 74LVC273PW,112

74LVC Series 3.6 V Octal D-Type Flip-Flop w/Reset Positive-Edge Trigger-TSSOP-20
$ 0.556
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC273PW,112.

TME

Datasheet17 pages20 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC273PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.221
$ 0.221
Stock
848,056
586,281
586,281
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.2 ns
11.2 ns
11.2 ns
Frequency
64 MHz
64 MHz
64 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
100 nA
100 nA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVT273PW,118
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20TSSOP
NXP Semiconductors74LVT574PW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT273PW,112
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC273PW,112 provided by its distributors.

74LVC Series 3.6 V Octal D-Type Flip-Flop w/Reset Positive-Edge Trigger-TSSOP-20
Positive edge 10μA 8.2ns@ 3.3V,50pF Non-inverting 1 1.65V 3.6V 24mA Master Reset 5pF 24mA 230MHz TSSOP-20 SMD mount
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Flip Flop, 74LVC273, D, 10.5 ns, 230 MHz, 24 mA, 20 Pins, TSSOP
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74Lvc273Pw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74LVC273PW,112
IC OCT D-TYPE FLIP-FLOP 20TSSOP
IC FF D-TYPE SGL 8-BIT 20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
NEXPERIA 74LVC273PW - D FLIP-FLO
FLIPFLOP BUS INTFAC POSEDGE20P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC273PW 112
  • 74LVC273PW112