Nexperia 74LVC373APW,112

Latch, 74LVC373, D Type Transparent, Tri State, 8.5 ns, 24 mA, 20 Pins, TSSOP
$ 0.346
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC373APW,112.

Farnell

Datasheet19 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+1.86%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.167
$ 0.167
Stock
782,740
1,826,329
1,826,329
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-TSSOP-20
Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
NXP Semiconductors74LVT374PW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
NXP Semiconductors74LVT273PW,112
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Nexperia 74LVC373APW,112 provided by its distributors.

Latch, 74LVC373, D Type Transparent, Tri State, 8.5 ns, 24 mA, 20 Pins, TSSOP
Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSP SGL 8:8 20TSSOP
40mA 3.4ns(Typ) @ 2.7V,2.9ns(Typ) @ 3.3V Non-inverting Tristate 1.2V 3.6V 24mA LVC 24mA TSSOP SMD mount 950μm(height)
LATCH TRANS 3ST 8CH DTYPE 20PI
NEXPERIA 74LVC373APW - BUS DRIVE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC373APW,112"
  • 74LVC373APW 112
  • 74LVC373APW112