Nexperia 74LVC373APW,118

Latch, LVC Family, 74LVC373, D Type Transparent, Tri State Non Inverted, 50 mA, TSSOP
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC373APW,118.

IHS

Datasheet15 pages3 years ago
Datasheet19 pages16 years ago

Augswan

SHENGYU ELECTRONICS

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
+21.71%

CAD Models

Download Nexperia 74LVC373APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.235
$ 0.235
Stock
1,830,872
813,997
813,997
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
-
-
Logic Function
D-Type, Latch
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Texas InstrumentsSN74LVC574APWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
74LVX373 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12.8ns 6.5mm -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube

Descriptions

Descriptions of Nexperia 74LVC373APW,118 provided by its distributors.

Latch, LVC Family, 74LVC373, D Type Transparent, Tri State Non Inverted, 50 mA, TSSOP
Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
74LVC Series 3.6 V SMT Octal D-Type Transparent Latch - TSSOP-20
40mA 3.4ns(Typ) @ 2.7V,2.9ns(Typ) @ 3.3V Non-inverting Tristate 8 1.2V 3.6V 24mA LVC 24mA TSSOP-20 SMD mount,glue mount 950μm(height)
LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20; Logic Family / Base Number:74LVC373; Latch Type:D Type Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:-; Output Current:50mA; Logic Case Style:TSSOP; No. of

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC373APW,118"
  • 74LVC373APW 118
  • 74LVC373APW118