What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC2G125GN,115

Buffer / Line Driver, 74LVC2G125, 2 Element, 1.65 V to 5.5 V, 8 Pins, XSON
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G125GN,115.

Future Electronics

Datasheet22 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-5.10%

CAD Models

Download Nexperia 74LVC2G125GN,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, XSON, 74LVC2G17
Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC2G241DCUR
VSSOP-8-0.5mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G240DCUR
32mA 1.65V~5.5V 32mA VSSOP-8 Buffer/Driver/Transceiver ROHS
Buffers/Drivers/Transceivers; NC7WZ07P6X; ON SEMICONDUCTOR; 6; 1.65 V; 5.5 V; 4.8 ns

Descriptions

Descriptions of Nexperia 74LVC2G125GN,115 provided by its distributors.

Buffer / Line Driver, 74LVC2G125, 2 Element, 1.65 V to 5.5 V, 8 Pins, XSON
74LVC2G125 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 14.1ns 0.35mm 300mW
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R
Dual bus buffer/line driver; 3-state
Ic, Dual, Buff/Dvr, Tri-St, Xson8; Logic Family/Base Number:74Lvc2G125; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Xson; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC2G125GN,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G125GN 115
  • 74LVC2G125GN115