Nexperia 74LVC2G02DC,125

74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NOR Gate - VSSOP-8
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G02DC,125.

Augswan

Datasheet21 pages12 years ago

IHS

NXP Semiconductors

LCSC

Inventory History

3 month trend:
-24.09%

CAD Models

Download Nexperia 74LVC2G02DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.179
$ 0.179
Stock
317,090
283,600
283,600
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
6.2 ns
5.4 ns
5.4 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NOR Gate, LCX, 3.7ns@5V, 50pF, 1.65V-5.5V, 32mA, SMD, Adhesive Mount, 2.1mm × 2.4mm × 800μm
NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G02DCUT
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G02DCUR
NOR 74LVC2G02 EAR99 74LVC logic gate circuit 4.4ns @ 5V 50pF 900mum 32mA 32mA 5.5V
74HC Series 6 V Surface Mount Dual 2-Input NOR Gate - VSSOP-8
Texas InstrumentsSN74AUC2G02DCUR
IC GATE NOR 2CH 2-INP US8 / NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC2G02DC,125 provided by its distributors.

74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NOR Gate - VSSOP-8
NOR Gate LVC, 4.3ns@5V, 50pF, Tri-State, 1.65V-5.5V, 32mA, VSSOP-8, SMD, Adhesive Mount, 2.1mm × 2.4mm × 850μm
NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
NOR GATE, 2 I/P, -40 TO 125DEG C;
NEXPERIA 74LVC2G02DC - NOR GATE,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G02DC 125
  • 74LVC2G02DC-125
  • 74LVC2G02DC125