Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT374D,112

Octal D-type flip-flop; positive edge-trigger; 3-state
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT374D,112.

Nexperia

Datasheet17 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.347
$ 0.347
Stock
950,183
24,381,293
24,381,293
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13 ns
10.4 ns
10.4 ns
Frequency
75 MHz
130 MHz
130 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 5 V Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74HCT534D,652
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP Semiconductors74LV374D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state

Descriptions

Descriptions of Nexperia 74AHCT374D,112 provided by its distributors.

Octal D-type flip-flop; positive edge-trigger; 3-state
Tube 74AHCT374 e4 74AHCT flip flop 2.65mm 10.4ns @ 5V 50pF 130MHz 14ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Positive edge 4μA 10.4ns@ 5V,50pF Tristate,Non-inverting 1 4.5V 5.5V 8mA Standard 3pF 8mA 130MHz SO-20 SMD mount
IC OCT D FF POS-EDGE TRIG 20SOIC
NOW NEXPERIA 74AHCT374D - BUS DR
IC FF D-TYPE 1-ELE 8-BIT 20-SO
FLIPFLOP DTYPE BUS INTERFACE P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT374D 112
  • 74AHCT374D-112
  • 74AHCT374D112