Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC257AD,118

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC257AD,118.

Farnell

Datasheet18 pages14 years ago

IHS

Augswan

TME

Inventory History

3 month trend:
-0.12%

CAD Models

Download Nexperia 74LVC257AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.426
$ 0.426
Stock
691,375
577,534
577,534
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
8
8
Number of Outputs
1
4
4
Number of Circuits
4
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - SOIC-16
Texas InstrumentsSN74LVC157AD
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC257ADR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Texas InstrumentsSN74LVC157ADR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC T/R
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Nexperia 74LVC257AD,118 provided by its distributors.

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, SOIC
Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state
74LVC Series 1.2 to 3.6 V SMT 3-State Quad 2-Input Multiplexer - SOIC-16
Multiplexer 4-Element 2-Input CMOS 1.2V to 3.6V 16-Pin SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC257AD 118
  • 74LVC257AD118