Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC245ADB,112

Transceiver, Non Inverting, 74LVC245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
$ 0.509
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC245ADB,112.

Nexperia

Datasheet16 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
-0.24%

CAD Models

Download Nexperia 74LVC245ADB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.513
Stock
507,438
570,857
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74ABT2245DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Texas InstrumentsCY74FCT2543TQCT
IC TRANSCVR TRI-ST 8BIT 24QSOP / Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
NXP Semiconductors74ABT543ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74HC243DB,112
Transceiver, Non-Inverting, Tri-State, 1-Ch, 4-Bit, 2V~6V, 7.8mA, SSOP-14, SMD, 1.8mm H

Descriptions

Descriptions of Nexperia 74LVC245ADB,112 provided by its distributors.

Transceiver, Non Inverting, 74LVC245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
Tri-State 1 8 1.2V 3.6V 24mA Non-Inverting Transceiver 24mA SSOP-20 SMD
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74LVC245 Tube 2011 WITH DIRECTION CONTROL logic receiver 24mA 24mA 9.5ns 2mm 2.7V
Octal bus transceiver; 3-state
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Tube
IC TXRX NON-INVERT 3.6V 20SSOP
74LVC245ADB/SSOP20/STANDARD MA
IC TRANSCVR TRI-ST 8BIT 20SSOP
NEXPERIA 74LVC245ADB - BUS TRANS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC245ADB,112"
  • 74LVC245ADB 112
  • 74LVC245ADB112