Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC2244ADB,112

Buffer / Line Driver, Non Inverting, 74LVC2244A, 2 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
$ 0.611
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2244ADB,112.

TME

Datasheet17 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC2244ADB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.287
$ 0.287
Stock
566,538
316,504
316,504
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
8 ns
5.5 ns
5.5 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 4 years ago)

Related Parts

Buffer / Line Driver, Non Inverting, 74LVC541, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
NXP Semiconductors74LVCH244ADB,118
Buffer / Line Driver, Non Inverting, 74LVCH244, 2 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
74LVC Series 3.6 V SMT Octal Buffer/Line Driver - SSOP-20
Texas InstrumentsSN74LVTH244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsSN74LVT244BDBR
4 64mA 2.7V~3.6V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVT240ADBR
IC BUFF/DVR INV OCTAL 20SSOP / Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74LVC2244ADB,112 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LVC2244A, 2 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output; 3-state
74LVC Series 3.6 V Surface Mount Octal Buffer/Line Driver - SSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2244ADB 112
  • 74LVC2244ADB112