What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC1G11GV,125

3.5NS@ 5V, 50PF 1 3 1 1 1.65V 5.5V 32MA And Gate Lvc 32MA TSOP-6 , 3.1MM*1.7MM*1MM
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G11GV,125.

IHS

Datasheet16 pages2 years ago
Datasheet17 pages16 years ago

Future Electronics

SHENGYU ELECTRONICS

TME

Arrow Electronics

Inventory History

3 month trend:
-3.73%

CAD Models

Download Nexperia 74LVC1G11GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.117
$ 0.117
Stock
649,114
1,922,108
1,922,108
Authorized Distributors
6
4
4
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.2 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

SINGLE 2-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-74A
MC74VHC Series 3.75 V SMT Single 2-Input AND Gate with Open Drain Output TSOP-5
MC74VHC1G08 Series 2 to 5.5 SMT Single 2 Input AND Gate - SOT-23-5
AND Gate, Single, 2 Input, 5 Pins, TSOP, 74HC1G08
74VHC Series Single 2 Input 5 V AND Gate Level Shifter - SOT-23-5

Descriptions

Descriptions of Nexperia 74LVC1G11GV,125 provided by its distributors.

3.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA AND Gate LVC 32mA TSOP-6 , 3.1mm*1.7mm*1mm
74LVC Series 5.5 V Surface Mount Single 3-Input AND Gate - SC74A
Logic IC, AND Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G11
And Gate, 3 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G11GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G11GV,125"
  • 74LVC1G11GV 125
  • 74LVC1G11GV125