Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC163D,118

74LVC Series 3.6 V Presettable Synchronous 4-Bit Binary Counter - SOIC-16
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC163D,118.

IHS

Datasheet18 pages3 years ago
Datasheet20 pages16 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.56%

Alternate Parts

Price @ 1000
$ 0.322
$ 0.79
$ 0.79
Stock
526,444
586,365
586,365
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Presettable synchronous 4-bit binary counter; asynchronous reset
Presettable synchronous 4-bit binary counter; synchronous reset
Nexperia74HC163D,653
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
STMicroelectronicsM74HC161RM13TR
Tape & Reel (TR) Obsolete e4 M74HC161 logic counter 300ns 4mm 4.5V 62MHz

Descriptions

Descriptions of Nexperia 74LVC163D,118 provided by its distributors.

74LVC Series 3.6 V Presettable Synchronous 4-Bit Binary Counter - SOIC-16
Presettable synchronous 4-bit binary counter; synchronous reset
Tape & Reel (TR) Active e4 74LVC163 divider circuit 10.5ns 2010 3.9mm 2.7V
Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin SO T/R
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC163D,118
IC SYNC 4BIT BIN COUNTER 16SOIC
Counter ICs 3.3V SYNC 4-BIT BIN
NOW NEXPERIA 74LVC163D - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC163D 118
  • 74LVC163D-118
  • 74LVC163D118
  • 74LVC163D@118