What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC16373ADGG,112

Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, TSSOP
$ 0.656
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16373ADGG,112.

Nexperia

Datasheet17 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-10
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 20muA 6pF 1.2V~3.6V
20¦ÌA 5.4ns 2 2V 3.6V 24mA D-Type Transparent Latch LCX 2 24mA TSSOP-48 , 1.1mm
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48
Texas InstrumentsSN74LVC16373DGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVC16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48

Descriptions

Descriptions of Nexperia 74LVC16373ADGG,112 provided by its distributors.

Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, TSSOP
16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
74LVC Series 3.6 V SMT 3-State 16-Bit D-Type Transparent Latch - TSSOP-48
74LVC16373 Tube LVC/LCX/Z 74LVC latch circuit 24mA 24mA 8ns 0.5mm -40C~125C
LATCH, D TYPE TRANSP, 3-STATE, TSSOP-48; Logic Family / Base Number: 74LVC16373; Latch Type: D Type Transparent; IC Output Type: Tri State Non Inverted; Propagation Delay: -; Output Current: 50mA; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; No. of Bits: 16bit; Logic IC Family: 74LVC; Logic IC Base Number: 7416373; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC16373ADGG 112
  • 74LVC16373ADGG,112""
  • 74LVC16373ADGG-112
  • 74LVC16373ADGG112