Nexperia 74LVC04AD,118

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter -SOIC-14
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC04AD,118.

Augswan

Datasheet15 pages16 years ago

IHS

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.97%

CAD Models

Download Nexperia 74LVC04AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.489
$ 0.489
Stock
1,480,554
123,300,775
123,300,775
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-04-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVCU Series 3.6 V High Performance Low-Power Hex Inverter - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74LVCU04A
74LVC Series 3.6V SMT Hex Inverting Schmitt Trigger w/5 V Tolerant Input-SOIC-14
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
NXP SemiconductorsHEC40106BT,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
NXP SemiconductorsHEC40106BT,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R

Descriptions

Descriptions of Nexperia 74LVC04AD,118 provided by its distributors.

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter -SOIC-14
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverters; NEXPERIA; 74LVC04AD, 118; 14; 50 mA; Inverter; 1
Inverter 6-Element CMOS 14-Pin SO T/R
6 4.5ns@3.3V,50pF 40uA 1.2V~3.6V SO-14 Inverters ROHS
Logic IC, 6 Inputs, 14 Pins, SOIC
IC,74LVC04AD,118,3.3V HEX INV <AZ
NEXPERIA 74LVC04 - INVERTER, LVC
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Logic Function:Inverter; No. of Elements:Hex; No. of Inputs:1Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:74LVC04; Logic IC Family:74LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50mA RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC04AD,118"
  • 74LVC04AD 118
  • 74LVC04AD 118.
  • 74LVC04AD-118
  • 74LVC04AD118