Nexperia 74LVC04AD,112

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SOIC-14
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC04AD,112.

Nexperia

Datasheet15 pages16 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC04AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.49
$ 0.49
Stock
2,213,946
524,315
524,315
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-08
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74LV04D,118
74LV04 Series 1 to 5.5 V 12 mA Surface Mount Hex Inverter - SOIC-14
Nexperia74LV04D,112
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74LV04
IC INVERT SCHMITT 6CH 1-INP 14SO / Inverter IC 6 Channel Schmitt Trigger 14-SO

Descriptions

Descriptions of Nexperia 74LVC04AD,112 provided by its distributors.

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SOIC-14
Nexperia inverter, six routes, SOICencapsulation, surface mount
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SO Tube
NEXPERIA 74LVC04AD - INVERTER, L
Logic Function:inverter; No. Of Elements:hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Lvc04; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC04AD,112"
  • 74LVC04AD 112
  • 74LVC04AD 112.
  • 74LVC04AD-112
  • 74LVC04AD112