Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LV04D,112

74LV04 8542.39.00.01 74LV Tube logic gate circuit 8ns @ 3.3V 50pF 1.75mm 12mA 12mA 5.5V
$ 0.364
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV04D,112.

Nexperia

Datasheet15 pages13 years ago

IHS

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download Nexperia 74LV04D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.162
Stock
835,297
425,619
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
15 ns
15 ns
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74AHCT14
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SOIC-14
74VHCT Series Hex Inverter Schmitt Trigger 8mA 5.5V Logic IC - SOIC-14
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Nexperia 74LV04D,112 provided by its distributors.

74LV04 8542.39.00.01 74LV Tube logic gate circuit 8ns @ 3.3V 50pF 1.75mm 12mA 12mA 5.5V
Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER 6CH 1-INP 14SO / Inverter IC 6 Channel 14-SO
SO 14/A°/HEX INVERTER/12NC:935063130112
Inverter 6-Element CMOS Automotive 14-Pin SO Bulk
NEXPERIA 74LV04D - INVERTER, LV/
1V 5.5V SO-14 SMD mount 1.45mm(height)
IC, HEX INVERTER, SOIC-14; Logic Type:Inverter Gate; Output Current:12mA; No. of Inputs:1; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV04D,112"
  • 74LV04D 112
  • 74LV04D112