Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT573DB,118

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SSOP
$ 0.426
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT573DB,118.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

Upverter

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT573DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.293
$ 0.293
Stock
504,896
447,362
447,362
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
53 ns
65 ns
65 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HCT573DBR
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SSOP -55 to 125
Texas InstrumentsSN74HCT573DBR
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
74HCT Series 5.5 V 6 mA Octal D-Type Flip-Flop Positive Edge Trigger - SSOP-20
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20
Texas InstrumentsCD74ACT273SM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
NXP Semiconductors74HCT273DB,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74HCT573DB,118 provided by its distributors.

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SSOP
74HCT573 Tape & Reel (TR) HCT 74HCT latch circuit 6mA 6mA 53ns 2mm -40C~125C
8μA 17ns Non-inverting Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SSOP-20 SMD mount,glue mount 7.4mm*5.4mm*1.8mm
D Type Latch, 8Bit, 3 State, Ssop-20; Logic Family/Base Number:74Hct573; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:17Ns; Output Current:35A; Logic Case Style:Ssop; No. Of Pins:20Pins; Rohs Compliant: Yes |Nexperia 74HCT573DB,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT573DB 118
  • 74HCT573DB118