Texas Instruments CD74ACT273SM96

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273SM96.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-15.98%

CAD Models

Download Texas Instruments CD74ACT273SM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.099
Stock
440,289
221,421
Authorized Distributors
2
1
Case/Package
SSOP
-
Number of Pins
20
-
Logic Function
D-Type, Flip-Flop
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
13.5 ns
-
Frequency
85 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273SM96.

Related Parts

FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20
NXP Semiconductors74HCT273DB,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74ACT574DBR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ACT534DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CD74ACT273SM96 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Octal D-Type Flip-Flops with eset 20-SSOP -55 to 125
IC, D-TYPE FLIP FLOP, OCTAL, SSOP-20
IC FF D-TYPE 1-ELE 8-BIT 20-SSOP
Positive Edge, 8μA, 13.5ns@5V,50pF, Non-Inverting, 1-Ch, 4.5V-5.5V, 24mA, Master Reset, ACT TTL, 10pF, 24mA, 85MHz, SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.