Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT4060D,653

74HCT Series 4.5 to 5.5 V 14-Stage Binary Ripple Counter with Oscillator-SOIC-16
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4060D,653.

IHS

Datasheet25 pages13 years ago
Datasheet25 pages13 years ago

Upverter

TME

Inventory History

3 month trend:
+6.84%

CAD Models

Download Nexperia 74HCT4060D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.636
$ 0.636
Stock
525,283
622,531
622,531
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16
74HC Series 5 V 14-Stage Binary Ripple Counter with Oscillator - SOIC-16

Descriptions

Descriptions of Nexperia 74HCT4060D,653 provided by its distributors.

74HCT Series 4.5 to 5.5 V 14-Stage Binary Ripple Counter with Oscillator-SOIC-16
Counter, Ripple Carry Binary / Divider, 74HCT, 88 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
Binary counter integrated circuits; NEXPERIA; 74HCT4060D, 653; Digi-Reel®
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HCT4060 divider circuit 99ns 2013 3.9mm 5V
Up Binary Counter Negative Edge -40¡Í~+125¡Í 4.5V~5.5V Asynchronous 14 1 88MHz SO-16 Counters / Dividers ROHS
Counter Single 14-Bit Binary UP 16-Pin SO T/R
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4060D,653
IC 14STAGE BINARY RIPPLE 16SOIC
NEXPERIA 74HCT4060D - BINARY COU

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4060D 653
  • 74HCT4060D-653
  • 74HCT4060D653