Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4060D,652

74HC Series 5 V 14-Stage Binary Ripple Counter with Oscillator - SOIC-16
$ 0.354
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060D,652.

IHS

Datasheet25 pages13 years ago
Datasheet25 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4060D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.197
Stock
1,252,617
1,781,145
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter, NAND
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 4.5 to 5.5 V 14-Stage Binary Ripple Counter with Oscillator-SOIC-16

Descriptions

Descriptions of Nexperia 74HC4060D,652 provided by its distributors.

74HC Series 5 V 14-Stage Binary Ripple Counter with Oscillator - SOIC-16
IC COUNTER 14STAGE BIN OSC16SOIC / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
LOGIC, 14 STAGE RC BINARY COUNTER, PKG STYLE 16 LEAD SOIC
Nexperia counter, Binary, 14bit, surface mount installation, HC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
IC COUNTER 14STAGE BIN OSC16SOIC
Tube Active e4 74HC4060 divider circuit 450ns 2008 3.9mm 5V
Counter Single 14-Bit Binary UP Bulk
COUNTER SGL 14BIT BINARY UP 16PIN SO
NOW NEXPERIA 74HC4060D - BINARY
IC, 14-STAGE BINARY RIPPLE COUNTER, SOIC-16; Counter Type:Binary Ripple Counter with Oscillator; Clock Frequency:95MHz; Count Maximum:16383; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4060D,652"
  • 74HC4060D 652
  • 74HC4060D-652
  • 74HC4060D652