Nexperia 74HCT367D,652

Buffer / Line Driver, 74HCT367, 2 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.636
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT367D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Farnell

Nexperia

Inventory History

3 month trend:
+10.42%

CAD Models

Download Nexperia 74HCT367D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.243
$ 0.243
Stock
463,259
171,461
171,461
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Propagation Delay
38 ns
53 ns
53 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74HCT Series 5 V 3-State Hex Buffer / Line Driver Surface Mount - SOIC-16
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Texas InstrumentsCD74HC4050M
Texas Instruments Buffer & Converter Combo Circuit, HC Series, SOIC Package, 6-Channel, 16-Pin
Texas InstrumentsCD74HC4050M96
Buffer/Line Driver Buffer, Non-Inverting 6 Element 1 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Texas InstrumentsSN74AHC367DR
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Nexperia 74HCT367D,652 provided by its distributors.

Buffer / Line Driver, 74HCT367, 2 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
6mA 4.5V~5.5V 6mA SOP-16 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO Bulk
IC, HEX BUFFER / LINE DRIVER, 3-STATE, SOIC-16; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT367D,652"
  • 74HCT367D 652
  • 74HCT367D,652.
  • 74HCT367D-652
  • 74HCT367D652