Texas Instruments SN74AHC367DR

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC367DR.

Newark

Datasheet15 pages12 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments SN74AHC367DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.66
Stock
186,586
182,037
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.9 ns
7.9 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC367DR.

Related Parts

Texas InstrumentsSN74AHCT367D
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74AHCT367DR
4μA Non-Inverting Tri-State Buffer, Single-Ended, 8mA, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74LV07ADR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AHC367DR provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-SOIC -40 to 85
4μA Non-inverting Tristate 6 6 2 2,4(Hex) 2V 5.5V 8mA Buffer,Non-Inverting 8mA SOIC-16 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.