Texas Instruments CD74HC4050M96

Buffer/Line Driver Buffer, Non-Inverting 6 Element 1 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4050M96.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-43.98%

CAD Models

Download Texas Instruments CD74HC4050M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.576
$ 0.576
Stock
395,263
125,654
125,654
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4050M96.

Related Parts

Texas InstrumentsCD74HC4049M96
Buffer Inverter 74HC4049 EAR99 74HC logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC04DT
Inverter 6-Element CMOS Automotive 14-Pin SOIC T/R
Texas InstrumentsSN74HC14DE4
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5 V; VCC V (MAX.); 25 MA
MC74HC05ADR2G, HEX, TTL INVERTER, 2 - 6 V, 14-PIN SOIC
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD74HC4050M96 provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 6 Element 1 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Buffer Non-Inverting Push-Pull 6 Ch 6 V 6 V 5.2mA SOIC-16 SMD Adhesive Mount 1.75mm H
1 5.2mA 2V~6V 5.2mA 6 SOP-16 Buffer/Driver/Transceiver ROHS
Buffer, -55 To 125Deg C Rohs Compliant: Yes |Texas Instruments CD74HC4050M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.