Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT244D,653

74HCT Series 5.5 V SMT 3-State Octal Buffer/Line Driver - SOIC-20

$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT244D,653.

Augswan

Datasheet17 pages13 years ago

IHS

Factory Futures

Newark

TME

Inventory History

3 month trend:
-37.58%

CAD Models

Download Nexperia 74HCT244D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.385
$ 0.385
Stock
1,373,693
39,105,673
39,105,673
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
33 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT540DW
8μA Inverting Tri-State Buffer, 8-Ch, 1-Channel, 6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74HCT540DWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas InstrumentsCD74HCT241M96
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Buffer / Line Driver, Inverting, 74HCT368, 2 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Nexperia 74HCT244D,653 provided by its distributors.

74HCT Series 5.5 V SMT 3-State Octal Buffer/Line Driver - SOIC-20
Buffer / Line Driver, 74HCT244, 2 V to 6 V, SOIC-20
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver, 74Hct244, 2V-6V; |Nexperia 74HCT244D 653.
74HCT244 Tape & Reel (TR) 2003 Not Qualified logic buffer 6mA 6mA 33ns 7.5mm 5V
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO
BUFFER/LINE DRIVER, OCTAL, SOIC-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT244D,653"
  • 74HCT244D 653
  • 74HCT244D 653.
  • 74HCT244D653