Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT163D,652

Presettable synchronous 4-bit binary counter; synchronous reset
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT163D,652.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.466
Stock
505,731
512,749
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
17 MHz
17 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT161D,653
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~125C 41MHz 4.5V~5.5V
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
Nexperia74HC163D,653
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,118
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~125C 20000000Hz 5V
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HCT163D,652 provided by its distributors.

Presettable synchronous 4-bit binary counter; synchronous reset
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin SO Bulk
Tube Active e4 74HCT163 divider circuit 74ns 2013 3.9mm 5V
Up Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous 4.5V~5.5V Synchronous 4 1 45MHz SO-16 Counters / Dividers ROHS
IC SYNC 4BIT BINARY COUNT 16SOIC
NEXPERIA 74HCT163D - BINARY COUN
74HCT163D/SO16/DONT USE STANDA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT163D 652
  • 74HCT163D652