Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT125D-Q100J

Buffer / Line Driver, 74HCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT125D-Q100J.

SHENGYU ELECTRONICS

Datasheet15 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-1.22%

CAD Models

Download Nexperia 74HCT125D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.132
$ 0.132
Stock
503,491
2,210,654
2,210,654
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
38 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V 3-State Quad Buffer/Line Driver - SOIC-14
Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125NSR
7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126NSR
74AHCT126 Tape & Reel (TR) DUMMY VAL Not Qualified logic buffer 8mA 8mA 10ns 2mm 5V
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HCT125D-Q100J provided by its distributors.

Buffer / Line Driver, 74HCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SO T/R Automotive AEC-Q100
Buffer, Non-Inverting, Tri-State 4-Ch 4.5V-5.5V 6mA SO-14 SMD, Adhesive Mount 1.45mm H
74HCT125 Tape & Reel (TR) 2014 Automotive AEC-Q100 74HCT logic buffer 6mA 6mA 42ns 8.65mm 5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)