Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT107D,652

74HCT Series 5 V Dual JK Flip-Flop with Reset; Negative-Edge Trigger - SOIC-14
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT107D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.274
$ 0.274
Stock
507,471
561,478
561,478
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
54 ns
54 ns
54 ns
Frequency
20 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

JK Flip-Flop with Set And Reset Dual Negative-Edge Trigger 16-Pin SOIC
74HCT Series 5.5 V Complementary Dual Surface Mount Flip Flop - SOIC-16
Nexperia74HC107D,653
74HC Series 6 V SMT Dual JK Flip-Flop with Reset Negative-Edge Trigger - SOIC-14
NXP SemiconductorsN74F74D,623
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP Semiconductors74LVT74D,112
Lvt Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14

Descriptions

Descriptions of Nexperia 74HCT107D,652 provided by its distributors.

74HCT Series 5 V Dual JK Flip-Flop with Reset; Negative-Edge Trigger - SOIC-14
J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
Flip Flop, 74HCT107, JK, 16 ns, 73 MHz, 4 mA, 14 Pins, SOIC
Tube 74HCT107 e4 74HCT flip flop 8.65mm 36ns @ 4.5V 50pF 66MHz 16ns
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SO Bulk
IC DUAL JK F-F NEG-EDGE 14-SOIC
IC JK TYPE NEG TRG DUAL 14SOIC
NEXPERIA 74HCT107D - J-K FLIP-FL
IC FF JK TYPE DOUBLE 1BIT 14-SO
FLIPFLOP JK-TYPE NEG-EDGE 2-EL
Positive edge 4μA 36ns@ 4.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Reset HCT 3.5pF 4mA 66MHz SO-14 SMD mount 1.45mm(height)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT107D 652
  • 74HCT107D652