Nexperia 74HC02D,653

$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02D,653.

IHS

Datasheet15 pages13 years ago

Newark

element14 APAC

Factory Futures

Augswan

Inventory History

3 month trend:
-21.47%

CAD Models

Download Nexperia 74HC02D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.276
Stock
3,098,735
1,212,170
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02
MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
Nexperia74HCT02D,653
74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14
13ns@ 6V,50pF 4 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74LVC02ADR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V

Descriptions

Descriptions of Nexperia 74HC02D,653 provided by its distributors.

74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC02
Logic Ic, Nor Gate, Quad, 2I/P, 14 Pins; |Nexperia 74HC02D,653.
Quad 2-input NOR gate 2~6V 5.2mA -40~125℃ SO14 Pb Free
LOGIC, NOR GATE, QUAD, SOIC-14; Logic Type:NOR Gate; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC02D,653"
  • 74HC02D 653
  • 74HC02D,653.
  • 74HC02D-653
  • 74HC02D653
  • 74HC02D@653