Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC86DB,118

OR XOR 74HC86 e4 74HC logic gate circuit 20ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
$ 0.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC86DB,118.

Nexperia

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.341
$ 0.371
$ 0.371
Stock
646,349
797,147
797,147
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC32DBR
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SSOP -40 to 85
Nexperia74HC32DB,118
OR Gate, Quad, 2 Input, 14 Pins, SSOP, 74HC32
Nexperia74HC32DB,112
74HC32; 74HCT32 - Quad 2-input OR gate
Texas InstrumentsSN74AC86DBR
IC GATE XOR 4CH 2-INP 14SSOP / XOR (Exclusive OR) IC 4 Channel 14-SSOP
Texas InstrumentsSN74AC32DBR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SSOP -40 to 85
OR 74HCT32 74HCT Tape & Reel (TR) logic gate circuit 24ns @ 4.5V 50pF 4mA 4mA 2V 125C

Descriptions

Descriptions of Nexperia 74HC86DB,118 provided by its distributors.

OR XOR 74HC86 e4 74HC logic gate circuit 20ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
IC GATE XOR QUAD 2INPUT 14SSOP
XOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC86DB 118
  • 74HC86DB118