Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4040DB,118

Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SSOP
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4040DB,118.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4040DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.347
$ 0.347
Stock
817,508
208,377
208,377
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC4040DBR
IC ASYNC BINARY COUNTER 16-SSOP / Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Texas InstrumentsSN74HC4060DBR
14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85
Counter, Binary Ripple, 74HC, 109 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SSOP
NXP Semiconductors74HCT4040DB,118
Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SSOP
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Texas InstrumentsSN74LV161ADBR
IC SYNCH BINARY COUNTERS 16-SSOP / Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC4040DB,118 provided by its distributors.

Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SSOP
Counter Single 12-Bit Binary UP 16-Pin SSOP T/R
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC4040 divider circuit 280ns 2013 5.3mm 5V
12-stage binary ripple counter
IC BINARY COUNTER 12-BIT 16SSOP
BINARY COUNTER, HC/UH SERIES, AS
IC 12STAGE BINARY RIPPLE 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4040DB-118
  • 74HC4040DB118