Nexperia 74HC174D,653

74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC174D,653.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-8.80%

CAD Models

Download Nexperia 74HC174D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.237
$ 0.237
Stock
796,966
632,790,790
632,790,790
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
50 ns
160 ns
160 ns
Frequency
20 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC173D,653
74HC Series 6 V SMT 3-State Quad D-Type Flip-Flop Positive-Edge Trigger-SOIC-16
Nexperia74HC259D,653
74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16
74HCT Series 5.5V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
NXP Semiconductors74LV174D,112
Lv/lv-a/lvx/h Series Positive Edge Triggered D Flip-flop True Output PDSO16
NXP Semiconductors74AHC259D,112
D Latch, AHC Series, 8-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk

Descriptions

Descriptions of Nexperia 74HC174D,653 provided by its distributors.

74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop, 74HC174, D, 28 ns, 107 MHz, 5.2 mA, 16 Pins, SOIC
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SO T/R
Tape & Reel (TR) 74HC174 e4 74HC flip flop 9.9mm 2V 28ns @ 6V 50pF 107MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC174D 653
  • 74HC174D-653
  • 74HC174D653