What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AHC30D,112

74AHC Series 2 to 5.5 V Surface Mount 8 Input NAND Gate - SOIC-14
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC30D,112.

IHS

Datasheet17 pages12 years ago
Datasheet17 pages12 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AHC30D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.199
Stock
146,314
496,904
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
10.5 ns
10.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

8ns@ 5V,50pF 1 8 1 1 2V 5.5V 8mA NAND Gate AHC 8mA SO-14 SMD mount,glue mount 1.45mm(height)
NXP Semiconductors74AHCT30D,112
NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, PDSO14
74AHCT Series 5 V Surface Mount 8-Input NAND Gate - SOIC-14
NXP SemiconductorsN74F30D,623
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74AHC30D,112 provided by its distributors.

74AHC Series 2 to 5.5 V Surface Mount 8 Input NAND Gate - SOIC-14
NAND Gate, Single, 8 Input, 14 Pins, SOIC, 74AHC30
NAND 74AHC30 e4 74AHC logic gate circuit 8ns @ 5V 50pF 3.9mm 8mA 8mA 1.5V-3.85V
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 8-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC30D 112
  • 74AHC30D112