Nexperia 74HC27D,653

74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC27D,653.

IHS

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+69.58%

CAD Models

Download Nexperia 74HC27D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.156
$ 0.156
Stock
739,533
413,566
413,566
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
23 ns
16 ns
16 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT27D,653
74HCT Series 5.5 V Surface Mount Triple 3-Input NOR Gate - SOIC-14
74HC Series 6V SMT High Speed Dual 4-Input NOR Gate - SOIC-14
Nexperia74HCT27D,652
21ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NXP SemiconductorsN74F27D,623
74F27 R-PDSO-G14 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SO-14 SMD mount,glue mount

Descriptions

Descriptions of Nexperia 74HC27D,653 provided by its distributors.

74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
NOR 74HC27 e4 74HC logic gate circuit 15ns @ 6V 50pF 8.65mm 5.2mA 5.2mA 6V
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
NOR Gate 3-Element 3-IN CMOS 14-Pin SO T/R
IC TRIPLE 3-IN NOR GATE 14SOIC
NOR GATE, TRIPLE, 3 I/P, SOIC-14; Logic Family / Base Number:74HC27; Logic Type:NOR; Output Current:25mA; No. of Inputs:9; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC27D,653"
  • 74HC27D 653
  • 74HC27D-653
  • 74HC27D653
  • 74HC27D@653