Nexperia 74HC21D,653

74HC Series 6V Surface Mount Dual 4-Input AND Gate - SOIC-14
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC21D,653.

Augswan

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.76%

CAD Models

Download Nexperia 74HC21D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.225
$ 0.225
Stock
857,968
629,734
629,734
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
33 ns
11 ns
11 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14
74HC Series Quad 2-Input AND Gate Automotive Qualified IC SO-14
Nexperia74HC11D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
Nexperia74HC11D,652
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F51D,623
Nickel Palladium Gold F/fast Asymmetrical Inputs 74F Multiple Gates 8.65MM 6.5NS 5V 1MA 20MA

Descriptions

Descriptions of Nexperia 74HC21D,653 provided by its distributors.

74HC Series 6V Surface Mount Dual 4-Input AND Gate - SOIC-14
AND Gate HC 19ns@6V,50pF Push-Pull 1 Ch 4 Pin 2 Input 2 Output 2V 6V 5.2mA SO-14 SMD, Adhesive Mount 1.75mm H
AND Gate 2-Element 4-IN CMOS 14-Pin SO T/R
NEXPERIA 74HC21D - AND GATE, HC/
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC21D 653
  • 74HC21D-653
  • 74HC21D653