Nexperia 74HC21D,652

74HC Series 6 V Surface Mount Dual 4-Input AND Gate - SOIC-14
$ 0.351
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC21D,652.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago
Datasheet15 pages13 years ago

Newark

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC21D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.225
$ 0.225
Stock
742,946
642,120
642,120
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
33 ns
11 ns
11 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14
74HC Series Quad 2-Input AND Gate Automotive Qualified IC SO-14
Nexperia74HC11D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
Nexperia74HC11D,652
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F51D,623
Nickel Palladium Gold F/fast Asymmetrical Inputs 74F Multiple Gates 8.65MM 6.5NS 5V 1MA 20MA

Descriptions

Descriptions of Nexperia 74HC21D,652 provided by its distributors.

74HC Series 6 V Surface Mount Dual 4-Input AND Gate - SOIC-14
AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
AND Gate 2-Element 4-IN CMOS 14-Pin SO Bulk
NEXPERIA 74HC21D - AND GATE, HC/
Dual 4-Input And Gate, Soic-14; Logic Function:And Gate; No. Of Elements:Dual; No. Of Inputs:4Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc21; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6Vrohs Compliant: Yes |Nexperia 74HC21D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC21D,652"
  • 74HC21D 652
  • 74HC21D,652.
  • 74HC21D-652
  • 74HC21D652