Nexperia 74HC08DB,118

74HC08 e4 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC08DB,118.

IHS

Datasheet16 pages9 years ago
Datasheet15 pages13 years ago

Augswan

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Nexperia 74HC08DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.417
$ 0.417
Stock
651,173
846,753
846,753
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
AND
AND, NAND
AND, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74AHC08DBR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SSOP -40 to 125
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
Nexperia74LV08DB,118
AND 74LV08 74LV Tape & Reel (TR) logic gate circuit 9ns @ 3.3V 50pF 0.65mm 12mA 12mA 5.5V

Descriptions

Descriptions of Nexperia 74HC08DB,118 provided by its distributors.

74HC08 e4 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
15ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC08DB 118
  • 74HC08DB118