Nexperia 74HC03DB,112

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
$ 0.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC03DB,112.

Farnell

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.381
Stock
348,886
660,547
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC08DB,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
Texas InstrumentsSN74HC132DBR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC00DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85
Quad 2-input NAND Schmitt trigger
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74HC132DBRG4
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP

Descriptions

Descriptions of Nexperia 74HC03DB,112 provided by its distributors.

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
16ns@ 6V,50pF Open drain 1 2 4 4 2V 6V 5.2mA NAND Gate HC -5.2mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP Tube
IC QUAD 2-IN NAND GATE 14-SSOP
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC03DB,112"
  • 74HC03DB 112
  • 74HC03DB-112
  • 74HC03DB112