Texas Instruments SN74HC132DBRG4

IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132DBRG4.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC132DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.169
$ 0.169
Stock
165,630
2,380,730
2,380,730
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132DBRG4.

Related Parts

Quad 2-input NAND Schmitt trigger
Nexperia74HC03DB,118
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
Texas InstrumentsSN74HC00DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74AC00DBR
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel 14-SSOP
Texas InstrumentsSN74HCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC132DBRG4 provided by its distributors.

IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
21ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.