Nexperia 74HC00D,653

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC00D,653.

Augswan

Datasheet15 pages13 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-22.68%

CAD Models

Download Nexperia 74HC00D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.137
$ 0.137
Stock
2,378,066
1,140,386
1,140,386
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14
Texas InstrumentsSN74HC132DR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Nexperia74HC132D,653
74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger -SOIC-14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Nexperia 74HC00D,653 provided by its distributors.

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14
Logic Ic, Nand Gate, Quad, 2Inputs; |Nexperia 74HC00D,653.
NAND 74HC00 e4 74HC logic gate circuit 7ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
25ns(Typ) @ 2V,7ns(Typ) @ 6V,9ns(Typ) @ 4.5V 4 8 4 4 2V 6V 5.2mA NAND HC 5.2mA SO-14 , 1.45mm
IC GATE NAND QUAD 2INPUT 14SOIC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74HC CMOS, SMD, 74HC00, 14SOIC; Logic Type:NAND Gate; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC00D,653"
  • 74HC00D 653
  • 74HC00D,653.
  • 74HC00D-653
  • 74HC00D653