Nexperia 74ALVC00D,112

Alvc/vcx/a Series Quad 2-INPUT Nand Gate PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC00D,112.

Nexperia

Datasheet14 pages12 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.182
$ 0.182
Stock
560,653
14,785,203
14,785,203
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-04-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Quad 2-input NAND Schmitt trigger
74LVC Series 3.6 V Quad Surface Mount NAND Schmidt Trigger - SOIC-14
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74LVC132A
Diodes Inc.74LVC00AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of Nexperia 74ALVC00D,112 provided by its distributors.

ALVC/VCX/A SERIES QUAD 2-INPUT NAND GATE PDSO14
IC QUAD 2-IN NAND GATE 14SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SO Tube
IC GATE NAND 4CH 2-INP 14SO
NGATE QUAD 2IN CMOS 14PIN
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC00D 112
  • 74ALVC00D-112
  • 74ALVC00D112