Nexperia 74LVC132AD,112

74LVC Series 3.6 V Quad Surface Mount NAND Schmidt Trigger - SOIC-14
$ 0.442
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC132AD,112.

Farnell

Datasheet16 pages16 years ago

IHS

Augswan

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC132AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.252
Stock
1,242,889
411,567
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-18
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVC38AD,112
Lvc/lcx/z Series Quad 2-INPUT Nand Gate PDSO14
Diodes Inc.74LVC00AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
3ns@ 3.3V,50pF 4 2 4 4 1.65V 3.6V 24mA NAND Gate ALVC 24mA SO-14 SMD mount,glue mount
ALVC/VCX/A SERIES QUAD 2-INPUT NAND GATE PDSO14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F132D,602
74F132 - Quad 2-input NAND Schmitt trigger

Descriptions

Descriptions of Nexperia 74LVC132AD,112 provided by its distributors.

74LVC Series 3.6 V Quad Surface Mount NAND Schmidt Trigger - SOIC-14
Quad 2-input NAND Schmitt trigger
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2-INPUT NAND SCHMITT TRIGGER, SOIC-14; Logic Type:NAND Schmitt Trigger; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC132AD,112"
  • 74LVC132AD 112
  • 74LVC132AD112