Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT126D,118

Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT126D,118.

Nexperia

Datasheet15 pages17 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.252
$ 0.252
Stock
261,206
820,631
820,631
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHCT126NSR
74AHCT126 Tape & Reel (TR) DUMMY VAL Not Qualified logic buffer 8mA 8mA 10ns 2mm 5V
Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74VHC125, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHC125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R

Descriptions

Descriptions of Nexperia 74AHCT126D,118 provided by its distributors.

Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R
Quad buffer/line driver; 3-state
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT126D,118
Tri-State Buffer, Non-Inverting 4.5V-5.5V 8mA SO-14 SMD
IC BUFF DVR TRI-ST QD 4.5V~5.5V 8mA SO14
74AHCT126 Tape & Reel (TR) 2009 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 8mA 8mA 11.5ns 8.65mm 5V
IC BUFFER NON-INVERT 5.5V 14SO
NOW NEXPERIA 74AHCT126D - BUS DR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT126D,118"
  • 74AHCT126D 118
  • 74AHCT126D118