Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NP2RX-B

Conn 1/4\" Mono Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2RX-B.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+31.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Neutrik NP2RX-B provided by its distributors.

Conn 1/4\" Mono Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Neutrik NP2RX-B Mono Right Angle 1/4 Inch Plug with Gold Contacts & Black Shell
CONN AV PHONE PLUG 2 CONT SZ 1/4" 0.25" CBL MNT RT. ANG UNINSULATED X SERIES
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
PLUG, 1/4" JACK, 90DEG, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: PX Serie

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION