Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NL8FC

speakON 8-pole cable connector w/latch lock & chuck-type strain relief for cables

$ 14.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL8FC.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+58.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NeutrikNC7FXX
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
NeutrikNC6FXX
Neutrik NC6FXX 6 Pole Female XLR Cable Connector with Nickel Housing and Silver Contacts
NeutrikNC6FX
Conn AV XLR Jack 6 Cont Cbl Mnt Uninsulated X Series Solder Brass Cont Mtl 7.5A
SwitchcraftA6F
Q-G Audio Cbl Conn - A Series 6 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NL8FC provided by its distributors.

speakON 8-pole cable connector w/latch lock & chuck-type strain relief for cables
CONN AV SPEAKER JACK 8 CONT CBL MNT UNINSULATED SPEAKON SCREW/SOLDER SILVER
Speaker / Loudspeaker Audio Connector, P;
Conn Speakon F 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Neutrik NL8FC 8 Pole Female speakON Cable Connector
Neutrik speaker connector, welding, 8road, 30Arated_current, Cable installation, Brass contact core, Mother seat, 250 V
8 pole cable connector, latch lo
Female Circular Connectors & Cable Connectors ROHS
Speakon Loudspeaker Connectors 8C FEMALE CBL MT.
Cable Socket, Speakon, Black, 8 Poles
PLUG, SPEAKON, 8POLE; Product Range: speakON FC Series; No. of Contacts: 8 Contact; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; SVHC: No SVHC (2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL 8 FC
  • NL 8FC
  • NL8FC..