Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NE8FDV-Y110

Modular Connectors/Ethernet Connectors,Modular Jacks straight line 1 wire mounting 26mm(Length)
$ 11.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDV-Y110.

IHS

Datasheet3 pages3 years ago

TME

Farnell

Master Electronics

Herman ProAV

Inventory History

3 month trend:
-29.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-554169-2
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port
Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C BLK CAT 5 RATED
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Neutrik NE8FDV-Y110 provided by its distributors.

Modular Connectors/Ethernet Connectors,Modular Jacks straight line 1 wire mounting 26mm(Length)
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
RJ45 RECEPTACLE, IDC 110 PUNCH DOWN, 26-20 AWG, 4MM PANEL, ETHERCON A SERIES
Neutrik NE8FDV-Y110 etherCON Vert IDC110 Punchdown Pan Mt Jack D
CONNECTOR, MODULAR JACK, CAT-5E, 8CONT;
ETHERCON EINBAUBUCHSE RJ45 SCHNEIDKLEMMEN -NUR FUER USA-
Telecom & Ethernet Connectors IDC 110 PUNCH D MNT.
Receptacle etherCON CAT5 D series
Panel mount receptacle with IDC
Terminal, IDC Krone with 110 P
RS APAC
ETHERCON -PANEL MOUNT REC W/ID
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
CONNECTOR, MODULAR JACK, CAT-5E, 8CONT; Connector Type: RJ45; Connector Mounting: Panel Mount; Gender: Receptacle; Product Range: etherCON D Series; No. of Contacts: 8 Contact; Contact Plating: Gold Plated Contacts; Contact Ma

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION