Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NE8FDP-B

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female

$ 12.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDP-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.98%

CAD Models

Download Neutrik NE8FDP-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity216000-2
TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity555050-1
Conn Modular Coupler RCP/RCP 6/6 POS ST Panel Mount 1/1 Port Automotive Cat 3
TE Connectivity1473574-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Neutrik NE8FDP-B provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Neutrik RJ45 Female adapter, EtherConseries, Adapter, 2port, Cat5enetwork, No shielding
Neutrik NE8FDP-B EtherCon RJ45 Connector D Series Straight Black
Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e
RJ45 RECEPTACLE, FEED THROUGH, SCREW, D-SHAPED FLANGE W/LATCH, ETHERCON D SERIES
RJ45 feedthrough receptacle black D-shape metal flange with the latch lock
Ethercon Ruggedized RJ45 Connectors FEEDTHROUGH RECEPT D-SIZE METAL FLANGE
Receptacle etherCON CAT5 D series - feedthrough - black - In
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: etherCON D Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To
ETHERCON EINBAUBUCHSE RJ45 RUECKSEITIGE BUCHSE SCHWARZ
RJ45 feedthrough receptacle, bla
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Through Hole / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Gold over Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION