Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC6MRX

Conn XLR Connector M 6 POS Solder RA Cable Mount 6 Terminal 1 Port

$ 16.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC6MRX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SwitchcraftA6M
Q-G Audio Cbl Conn - A Series 6 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC6MXX-BAG
Conn XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
NeutrikNC6MSXX
Conn XLR Connector M 6 POS ST Cable Mount 6 Terminal 1 Port
Amphenol AudioAG6M
Conn XLR Connector M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
NeutrikNC6MXX
CONN AV XLR PLUG 6 CONT CBL MNT UNINSULATED X SERIES SOLDER BRASS CONT MTL 7.5A
SwitchcraftA5M
Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC6MRX provided by its distributors.

Conn XLR Connector M 6 POS Solder RA Cable Mount 6 Terminal 1 Port
Neutrik NC6MRX Right Angle 6 Pin XLR Cable End Connector
Gender = Plug / Poles = 6 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION