Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5FBH

Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

$ 7.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FBH.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+48.25%

CAD Models

Download Neutrik NC5FBH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

AmphenolAC5FAV-AU-B
Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
NeutrikNC5FAH
Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
NeutrikNC5FAV
Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
AmphenolAC5FAH-AU-B
Conn XLR Connector F 5 POS Solder RA Thru-Hole 10 Terminal 2 Port
NeutrikNC4FBH
Conn XLR Connector F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Amphenol Sine SystemsAC5FDZB-AU
Audio Conn, Amphenol Audio Ac5Fdzb-Au; |Amphenol Audio AC5FDZB-AU

Descriptions

Descriptions of Neutrik NC5FBH provided by its distributors.

Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
XLR JACK, 5-C, PANEL MOUNT, INSULATED, SCREW, BRONZE, 3A, B SERIES
Xlr, 5 Pole(s), Female, Solder Terminal, Latch, Receptacle
Socket, Xlr, Panel, Pcb, 90Deg, 5Pole; |Neutrik NC5FBH
XLR panel socket, 5 pole, gold-plated, metal, NC5FBH
XLR Cable Connectors 5C PCB FEMALE RECEPT
5 pole female XLR receptacle grounding separate ground contact to mating connector shell and front panel horizontal PCB mount
5 pole female XLR receptacle, gr
XLR EINBAUBUCHSE 5POL B-SERIE PRINT
Receptacle B series 5 pin F - PCBH - Pin
SOCKET, XLR, PANEL, PCB, 90DEG, 5POLE; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: B Series; SVHC: No SVH

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION