Neutrik NC5FAV-SW

Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
$ 9.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FAV-SW.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.97%

CAD Models

Download Neutrik NC5FAV-SW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy
AmphenolAC5FAV-AU-B
Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
AmphenolAC5FAH-AU-B
Conn XLR Connector F 5 POS Solder RA Thru-Hole 10 Terminal 2 Port
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Neutrik NC5FAV-SW provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Xlr, 5 Pole(s), Female, Solder Terminal, Locking, Receptacle
RECEPTACLE A-SW SERIES 5 PIN F - PCBV - PIN 1 & GROUND SEP
XLR EINBAUBUCHSE 5POL A-SERIE PRINT
XLR A 5P FEM CHASSIS V SWIT CO
SOCKET, XLR, PCB, SWITCHED, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: Combo A Series; SVHC: No

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-5-FAV-SW