Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC4MX

Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4MX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31

Related Parts

AmphenolAG4M
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
Conn XLR Connector M 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
SwitchcraftA4M
Q-G Audio Cbl Conn - A Series 4 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC4MX-BAG
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNC4MXX
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NC4MX provided by its distributors.

Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
XLR CABLE CONNECTOR,4 POLE, CABLE MOUNT, INSULATED, MALE,10A, X SERIES
4 pole male cable connector Nickel housing silver contacts X Series
Neutrik NC4MX 4 Pin XLR Male Cable Connector
Xlr, 4 Pole(s), Male, Solder Terminal, Latch
XLR Cable Connectors 4C MALE NICKEL
4 pole male cable connector with
PLUG, XLR, FREE, 4POLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: ; Available until stocks are exhausted Alternative available
Cable end X series 4 pin male - nickel/s

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 4 MX
  • NC4MX.